
ADS5231EVM | |
|---|---|
DigiKey Part Number | 296-45590-ND |
Manufacturer | |
Manufacturer Product Number | ADS5231EVM |
Description | ADS5231EVM |
Customer Reference | |
Detailed Description | ADS5231 - 12 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 1.5 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 320mW @ 40MSPS |
Part Status Obsolete | Utilized IC / Part ADS5231 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 40M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |


