
ADS2806-EVM | |
|---|---|
DigiKey Part Number | 296-19907-ND |
Manufacturer | |
Manufacturer Product Number | ADS2806-EVM |
Description | EVAL MOD FOR ADS2806 |
Customer Reference | |
Detailed Description | ADS2806 - 12 Bit 32M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 2 ~ 3Vpp |
Packaging Bulk | Power (Typ) @ Conditions 450mW @ 5V |
Part Status Obsolete | Utilized IC / Part ADS2806 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 32M |


