
ADS2806Y/250 | |
|---|---|
DigiKey Part Number | ADS2806Y/250TR-ND - Tape & Reel (TR) ADS2806Y/250CT-ND - Cut Tape (CT) ADS2806Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS2806Y/250 |
Description | IC ADC 12BIT 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS2806Y/250 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5V |
Sampling Rate (Per Second) 32M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-PowerTQFP |
Data Interface Parallel | Supplier Device Package 64-HTQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,40000 € | 45,40 € |
| 10 | 37,31000 € | 373,10 € |
| 25 | 35,28960 € | 882,24 € |
| 100 | 33,07000 € | 3.307,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,07984 € | 7.769,96 € |
| Unit Price without VAT: | 45,40000 € |
|---|---|
| Unit Price with VAT: | 54,02600 € |

