MFR Recommended
Parametric Equivalent


ADS1226IRGVRG4 | |
|---|---|
DigiKey Part Number | ADS1226IRGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1226IRGVRG4 |
Description | IC ADC 24BIT 16-VQFN |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1226IRGVRG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 100 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 16-VQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1226IRGVR | Texas Instruments | 42.771 | ADS1226IRGVR-ND | 7,70182 € | MFR Recommended |
| ADS1226IRGVT | Texas Instruments | 41.472 | 296-19858-1-ND | 13,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,72781 € | 11.819,52 € |
| Unit Price without VAT: | 4,72781 € |
|---|---|
| Unit Price with VAT: | 5,62609 € |


