24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-VQFN (4x4)

ADS1226IRGVT

DigiKey Part Number
296-19858-2-ND - Tape & Reel (TR)
296-19858-1-ND - Cut Tape (CT)
296-19858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1226IRGVT
Description
IC ADC 24BIT 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1226IRGVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
24
Features
Temperature Sensor
Sampling Rate (Per Second)
100
Operating Temperature
-40°C ~ 105°C
Number of Inputs
2
Package / Case
16-VQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
16-VQFN (4x4)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,78000 €13,78 €
1010,91400 €109,14 €
2510,19600 €254,90 €
1009,40770 €940,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,76888 €2.192,22 €
5008,54902 €4.274,51 €
7508,43889 €6.329,17 €
Manufacturers Standard Package
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,39820 €

Other Suppliers on DigiKey

41.346In Stock
Ships from Rochester Electronics, LLC