ADS1202IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 59.989
Unit Price: 4,72473 €
Datasheet
Modulator 16 b 40k Serial 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1202IPWRG4

DigiKey Part Number
ADS1202IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1202IPWRG4
Description
IC MODULATOR 16BIT 40K 8TSSOP
Customer Reference
Detailed Description
Modulator 16 b 40k Serial 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1202IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
40k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,94187 €5.883,74 €
Manufacturers Standard Package
Unit Price without VAT:2,94187 €
Unit Price with VAT:3,50083 €