

ADS1202IPWR | |
|---|---|
DigiKey Part Number | ADS1202IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1202IPWR |
Description | IC DAS/ADC/DAC SPECIAL 8-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1202IPWR Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-TSSOP |
Sampling Rate (Per Second) 40k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,82871 € | 9.657,42 € |
| Unit Price without VAT: | 4,82871 € |
|---|---|
| Unit Price with VAT: | 5,74616 € |

