ADS1201UG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.353
Unit Price: 34,14875 €
Datasheet
Modulator 24 b 1k Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1201UG4

DigiKey Part Number
ADS1201UG4-ND
Manufacturer
Manufacturer Product Number
ADS1201UG4
Description
IC MODULATOR 24BIT 1K 16SOIC
Customer Reference
Detailed Description
Modulator 24 b 1k Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1201UG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Modulator
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
1k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4015,04175 €601,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,04175 €
Unit Price with VAT:17,89968 €