
ADS1201U | |
|---|---|
DigiKey Part Number | 2156-ADS1201U-ND |
Manufacturer | |
Manufacturer Product Number | ADS1201U |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Customer Reference | |
Detailed Description | Modulator 24 b 1k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1201U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 34,14875 € | 273,19 € |
| Unit Price without VAT: | 34,14875 € |
|---|---|
| Unit Price with VAT: | 40,63701 € |

