
ADS1194CPAG | |
|---|---|
DigiKey Part Number | 296-27931-ND |
Manufacturer | |
Manufacturer Product Number | ADS1194CPAG |
Description | IC AFE 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 5.7 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1194CPAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Power (Watts) | 5.7 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,13000 € | 16,13 € |
| 10 | 12,83500 € | 128,35 € |
| 25 | 12,01200 € | 300,30 € |
| 160 | 10,87175 € | 1.739,48 € |
| 320 | 10,57703 € | 3.384,65 € |
| 640 | 10,33444 € | 6.614,04 € |
| Unit Price without VAT: | 16,13000 € |
|---|---|
| Unit Price with VAT: | 19,19470 € |



