


MIKROE-2507 | |
|---|---|
DigiKey Part Number | 1471-1728-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2507 |
Description | ECG 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADS1194 Electrocardiography (ECG/EKG) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Electrocardiography (ECG/EKG) | |
Utilized IC / Part | ADS1194 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,96000 € | 50,96 € |
| Unit Price without VAT: | 50,96000 € |
|---|---|
| Unit Price with VAT: | 60,64240 € |






















