Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ADCS7477AIMFX | |
|---|---|
DigiKey Part Number | ADCS7477AIMFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCS7477AIMFX |
Description | IC ADC 10BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7477AIMFX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCS7477AIMFX/NOPB | Texas Instruments | 3.519 | 296-35216-1-ND | 3,12000 € | Direct |
| ADCS7477AIMF/NOPB | Texas Instruments | 2.890 | ADCS7477AIMF/NOPBCT-ND | 4,00000 € | Parametric Equivalent |
| ADCS7477AIMFE/NOPB | Texas Instruments | 150 | 296-ADCS7477AIMFE/NOPBCT-ND | 4,00000 € | Parametric Equivalent |
| AD7477ARTZ-500RL7 | Analog Devices Inc. | 904 | 505-AD7477ARTZ-500RL7CT-ND | 7,49000 € | Similar |
| AD7477ARTZ-REEL7 | Analog Devices Inc. | 4.344 | AD7477ARTZ-REEL7CT-ND | 6,60000 € | Similar |



