
ADCS7477AIMF/NOPB | |
|---|---|
DigiKey Part Number | ADCS7477AIMF/NOPBTR-ND - Tape & Reel (TR) ADCS7477AIMF/NOPBCT-ND - Cut Tape (CT) ADCS7477AIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7477AIMF/NOPB |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7477AIMF/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7477ARTZ-REEL7 | Analog Devices Inc. | 4.344 | AD7477ARTZ-REEL7CT-ND | 6,60000 € | Similar |
| AD7910AKSZ-REEL7 | Analog Devices Inc. | 4.612 | 505-AD7910AKSZ-REEL7CT-ND | 5,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,79840 € | 69,96 € |
| 100 | 2,53360 € | 253,36 € |
| 250 | 2,40784 € | 601,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26864 € | 2.268,64 € |
| 2.000 | 2,21708 € | 4.434,16 € |
| 3.000 | 2,19127 € | 6.573,81 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

