


ADC3649IRTDT | |
|---|---|
DigiKey Part Number | 296-ADC3649IRTDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3649IRTDT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3649IRTDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.15V ~ 1.225V, 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.15V ~ 1.225V, 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 143,40608 € | 35.851,52 € |
| Unit Price without VAT: | 143,40608 € |
|---|---|
| Unit Price with VAT: | 170,65324 € |


