


ADC3649IRTD | |
|---|---|
DigiKey Part Number | 296-ADC3649IRTD-ND |
Manufacturer | |
Manufacturer Product Number | ADC3649IRTD |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3649IRTD Models |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.15V ~ 1.225V, 1.75V ~ 1.85V |
Number of Bits 14 | Voltage - Supply, Digital 1.15V ~ 1.225V, 1.75V ~ 1.85V |
Sampling Rate (Per Second) 500M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 64-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-VQFN (9x9) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount, Wettable Flank |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 141,49135 € | 36.787,75 € |
| Unit Price without VAT: | 141,49135 € |
|---|---|
| Unit Price with VAT: | 168,37471 € |


