


ADC3568IRTD | |
|---|---|
DigiKey Part Number | 296-ADC3568IRTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3568IRTD |
Description | IC ADC 16BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture Pipelined |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Analog 1.15V ~ 1.225V, 1.75V ~ 1.85V |
Sampling Rate (Per Second) 250M | Voltage - Supply, Digital 1.15V ~ 1.225V, 1.75V ~ 1.85V |
Number of Inputs 1 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial, SPI | Supplier Device Package 64-VQFN (9x9) |
Configuration ADC | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 148,88123 € | 38.709,12 € |
| Unit Price without VAT: | 148,88123 € |
|---|---|
| Unit Price with VAT: | 177,16866 € |



