ADC3541IRSBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 111
Unit Price: 29,08000 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3541IRSBR

DigiKey Part Number
296-ADC3541IRSBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3541IRSBR
Description
IC ADC 14BIT 40-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.75V ~ 1.85V
Number of Bits
14
Voltage - Supply, Digital
1.75V ~ 1.85V
Sampling Rate (Per Second)
10M
Features
Temperature Sensor
Number of Inputs
1
Operating Temperature
-40°C ~ 105°C
Input Type
Differential
Package / Case
40-WFQFN Exposed Pad
Data Interface
Serial, SPI
Supplier Device Package
40-WQFN (5x5)
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC3541IRSBTTexas Instruments111296-ADC3541IRSBTCT-ND29,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00019,56725 €58.701,75 €
Manufacturers Standard Package
Unit Price without VAT:19,56725 €
Unit Price with VAT:23,28503 €