
ADC3541IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3541IRSBTTR-ND - Tape & Reel (TR) 296-ADC3541IRSBTCT-ND - Cut Tape (CT) 296-ADC3541IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3541IRSBT |
Description | IC ADC 14BIT 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V |
Number of Bits 14 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 10M | Features Temperature Sensor |
Number of Inputs 1 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 40-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 40-WQFN (5x5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,95000 € | 29,95 € |
| 10 | 24,31100 € | 243,11 € |
| 25 | 22,90120 € | 572,53 € |
| 100 | 21,35250 € | 2.135,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,01384 € | 5.003,46 € |
| Unit Price without VAT: | 29,95000 € |
|---|---|
| Unit Price with VAT: | 35,64050 € |

