
ADC3421IRTQR | |
|---|---|
DigiKey Part Number | ADC3421IRTQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3421IRTQR |
Description | IC ADC 12BIT 56-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3421IRTQR Models |
Category | Package / Case 56-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 56-QFN (8x8) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,42049 € | 44.840,98 € |
| Unit Price without VAT: | 22,42049 € |
|---|---|
| Unit Price with VAT: | 26,68038 € |


