


ADC3421EVM | |
|---|---|
DigiKey Part Number | 296-43200-ND |
Manufacturer | |
Manufacturer Product Number | ADC3421EVM |
Description | EVALUATION MODULE ADC3421 |
Customer Reference | |
Detailed Description | ADC3421 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS - Serial |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 177mW @ 25MSPS |
Part Status Obsolete | Utilized IC / Part ADC3421 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 25M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,19000 € | 320,19 € |
| Unit Price without VAT: | 320,19000 € |
|---|---|
| Unit Price with VAT: | 381,02610 € |


