Direct
Parametric Equivalent

ADC14C105CISQ | |
|---|---|
DigiKey Part Number | ADC14C105CISQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC14C105CISQ |
Description | IC ADC 14BIT 32-WQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC14C105CISQ Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.4V ~ 3.6V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-WQFN (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC14C105CISQ/NOPB | Texas Instruments | 0 | 296-37307-2-ND | 76,02834 € | Direct |
| ADC14C105CISQE/NOPB | Texas Instruments | 0 | ADC14C105CISQE/NOPBTR-ND | 78,66700 € | Parametric Equivalent |



