
ADC14C105EB/NOPB | |
|---|---|
DigiKey Part Number | ADC14C105EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC14C105EB/NOPB |
Description | BOARD EVAL 14-BIT ADC14C105 |
Customer Reference | |
Detailed Description | ADC14C105 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 400mW @ 105MSPS |
Part Status Obsolete | Utilized IC / Part ADC14C105 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,62000 € | 373,62 € |
| Unit Price without VAT: | 373,62000 € |
|---|---|
| Unit Price with VAT: | 444,60780 € |



