Parametric Equivalent

ADC14C105CISQ/NOPB | |
|---|---|
DigiKey Part Number | 296-37307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC14C105CISQ/NOPB |
Description | IC ADC 14BIT 32-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC14C105CISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.4V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 59,11875 € | 59.118,75 € |
| Unit Price without VAT: | 59,11875 € |
|---|---|
| Unit Price with VAT: | 70,35131 € |



