ADC12C170 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12C170HFEB/NOPB

DigiKey Part Number
ADC12C170HFEB/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12C170HFEB/NOPB
Description
BOARD EVAL ADC12C170HF >150MHZ
Customer Reference
Detailed Description
ADC12C170 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
170M
Manufacturer
Texas Instruments
Data Interface
Serial
Packaging
Box
Power (Typ) @ Conditions
715mW @ 170MSPS
Part Status
Obsolete
Utilized IC / Part
ADC12C170
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1452,78000 €452,78 €
Manufacturers Standard Package
Unit Price without VAT:452,78000 €
Unit Price with VAT:538,80820 €