12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12C170CISQ/NOPB

DigiKey Part Number
ADC12C170CISQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC12C170CISQ/NOPB
Description
IC ADC 12BIT 48-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC12C170CISQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
170M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.6V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25055,92164 €13.980,41 €
Manufacturers Standard Package
Unit Price without VAT:55,92164 €
Unit Price with VAT:66,54675 €