ADC124S101CIMMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,88727 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 945
Unit Price: 7,22000 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC124S101CIMMX

DigiKey Part Number
ADC124S101CIMMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC124S101CIMMX
Description
IC ADC 12BIT 10-VSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC124S101CIMMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
Supply
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
10-VSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC124S101CIMMX/NOPBTexas Instruments0ADC124S101CIMMX/NOPB-ND3,88727 €Direct
ADC124S101CIMM/NOPBTexas Instruments945ADC124S101CIMM/NOPBCT-ND7,22000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types