ADC124S101CIMMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.112
Unit Price: 8,49000 $
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC124S101CIMMX/NOPB

DigiKey Part Number
ADC124S101CIMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC124S101CIMMX/NOPB
Description
IC ADC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC124S101CIMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5003,96364 $13.872,74 $
Manufacturers Standard Package
Unit Price without VAT:3,96364 $
Unit Price with VAT:4,71673 $