
ADC122S706EB/NOPB | |
|---|---|
DigiKey Part Number | ADC122S706EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC122S706EB/NOPB |
Description | EVAL BOARD FOR ADC122S706 |
Customer Reference | |
Detailed Description | ADC122S706 - 12 Bit 500k ~ 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k ~ 1M | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 25mW @ 1MSPS | |
Utilized IC / Part | ADC122S706 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


