
ADC122S706CIMTX/NOPB | |
|---|---|
DigiKey Part Number | ADC122S706CIMTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC122S706CIMTX/NOPB |
Description | IC ADC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC122S706CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,24264 € | 13.106,60 € |
| Unit Price without VAT: | 5,24264 € |
|---|---|
| Unit Price with VAT: | 6,23874 € |

