Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ADC121S101CIMF | |
|---|---|
DigiKey Part Number | ADC121S101CIMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC121S101CIMF |
Description | IC ADC 12BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S101CIMF Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC121S101CIMF/NOPB | Texas Instruments | 903 | ADC121S101CIMF/NOPBCT-ND | 5,60000 € | Direct |
| ADC121S101CIMFX/NOPB | Texas Instruments | 1.237 | 296-ADC121S101CIMFX/NOPBCT-ND | 4,75000 € | Parametric Equivalent |
| ADC121S101QIMF/NOPB | Texas Instruments | 2.665 | 296-ADC121S101QIMF/NOPBCT-ND | 6,36000 € | Parametric Equivalent |
| ADC121S101QIMFX/NOPB | Texas Instruments | 0 | ADC121S101QIMFX/NOPB-ND | 3,46582 € | Parametric Equivalent |
| ADCS7476AIMF/NOPB | Texas Instruments | 5.180 | ADCS7476AIMF/NOPBCT-ND | 4,09000 € | Parametric Equivalent |



