Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADC104S021CIMMX | |
|---|---|
DigiKey Part Number | ADC104S021CIMMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC104S021CIMMX |
Description | IC ADC 10BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC104S021CIMMX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC104S021CIMMX/NOPB | Texas Instruments | 3.308 | 296-44813-1-ND | 2,97000 € | Direct |
| ADC104S021CIMM/NOPB | Texas Instruments | 2.989 | ADC104S021CIMM/NOPBCT-ND | 3,50000 € | Parametric Equivalent |
| ADC104S021QIMM/NOPB | Texas Instruments | 97.440 | ADC104S021QIMM/NOPB-ND | 3,52110 € | Parametric Equivalent |
| ADC104S021QIMMX/NOPB | Texas Instruments | 0 | 296-38694-2-ND | 2,81938 € | Parametric Equivalent |


