
ADC104S021QIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38694-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC104S021QIMMX/NOPB |
Description | IC ADC 10BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC104S021QIMMX/NOPB Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 200k | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 4 | Supplier Device Package 10-VSSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI, DSP | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,79700 € | 9.789,50 € |
| Unit Price without VAT: | 2,79700 € |
|---|---|
| Unit Price with VAT: | 3,32843 € |

