Direct
Similar
Similar
Similar
Similar
Similar
Similar

ADC101S051CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC101S051CIMFX/NOPBTR-ND - Tape & Reel (TR) 296-ADC101S051CIMFX/NOPBCT-ND - Cut Tape (CT) 296-ADC101S051CIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S051CIMFX/NOPB |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S051CIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,62320 € | 40,58 € |
| 100 | 1,45730 € | 145,73 € |
| 250 | 1,37816 € | 344,54 € |
| 500 | 1,33048 € | 665,24 € |
| 1.000 | 1,29120 € | 1.291,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24270 € | 3.728,10 € |
| 6.000 | 1,21897 € | 7.313,82 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |




