Parametric Equivalent

ADC101S021CISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43833-2-ND - Tape & Reel (TR) 296-43833-1-ND - Cut Tape (CT) 296-43833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S021CISDX/NOPB |
Description | IC ADC 10BIT 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S021CISDX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC101S021CISD/NOPB | Texas Instruments | 639 | ADC101S021CISD/NOPBCT-ND | 2,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,17280 € | 29,32 € |
| 100 | 1,04650 € | 104,65 € |
| 250 | 0,98640 € | 246,60 € |
| 500 | 0,95014 € | 475,07 € |
| 1.000 | 0,92029 € | 920,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,95782 € | 4.310,19 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


