
ADC101S021CISD/NOPB | |
|---|---|
DigiKey Part Number | ADC101S021CISD/NOPBTR-ND - Tape & Reel (TR) ADC101S021CISD/NOPBCT-ND - Cut Tape (CT) ADC101S021CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S021CISD/NOPB |
Description | IC ADC 10BIT 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S021CISD/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,55200 € | 38,80 € |
| 100 | 1,39170 € | 139,17 € |
| 250 | 1,31528 € | 328,82 € |
| 500 | 1,28454 € | 642,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23127 € | 1.231,27 € |
| 2.000 | 1,20006 € | 2.400,12 € |
| 3.000 | 1,18442 € | 3.553,26 € |
| 5.000 | 1,16710 € | 5.835,50 € |
| 7.000 | 1,15698 € | 8.098,86 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

