Similar

ADC10158CIWM | |
|---|---|
DigiKey Part Number | ADC10158CIWM-ND |
Manufacturer | |
Manufacturer Product Number | ADC10158CIWM |
Description | IC ADC 10BIT 28-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 28-SOIC |
EDA/CAD Models | ADC10158CIWM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 227k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1578CDA | Rochester Electronics, LLC | 29.758 | 2156-TLV1578CDA-ND | 24,11000 € | Similar |


