
TLV1578CDA | |
|---|---|
DigiKey Part Number | 296-2198-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1578CDA |
Description | IC ADC 10BIT 32-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1578CDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 € | 24,42 € |
| 10 | 19,68300 € | 196,83 € |
| 46 | 17,86696 € | 821,88 € |
| 138 | 16,96601 € | 2.341,31 € |
| 276 | 16,52496 € | 4.560,89 € |
| 506 | 16,20391 € | 8.199,18 € |
| Unit Price without VAT: | 24,42000 € |
|---|---|
| Unit Price with VAT: | 29,05980 € |

