Direct
Parametric Equivalent

ADC10040CIMTX | |
|---|---|
DigiKey Part Number | ADC10040CIMTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC10040CIMTX |
Description | IC ADC 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC10040CIMTX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.5V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC10040CIMTX/NOPB | Texas Instruments | 0 | ADC10040CIMTX/NOPB-ND | 8,24442 € | Direct |
| ADC10040QCIMTX/NOPB | Texas Instruments | 0 | 296-37762-2-ND | 10,31970 € | Parametric Equivalent |


