Parametric Equivalent

ADC10040QCIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-37762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC10040QCIMTX/NOPB |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC10040QCIMTX/NOPB Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 2.5V ~ 3.6V |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 40M | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 1 | Supplier Device Package 28-TSSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface Parallel | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC10040CIMTX/NOPB | Texas Instruments | 0 | ADC10040CIMTX/NOPB-ND | 6,42388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,30720 € | 23.268,00 € |
| Unit Price without VAT: | 9,30720 € |
|---|---|
| Unit Price with VAT: | 11,07557 € |


