
ADC0844CCN | |
|---|---|
DigiKey Part Number | ADC0844CCN-ND |
Manufacturer | |
Manufacturer Product Number | ADC0844CCN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC0844CCN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6V |
Sampling Rate (Per Second) 25k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV0838CN | Rochester Electronics, LLC | 4.060 | 2156-TLV0838CN-ND | 8,91552 € | Similar |


