MFR Recommended

TLV0838CN | |
|---|---|
DigiKey Part Number | 296-34397-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV0838CN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV0838CN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 37.9k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 7, 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7952SBRHBR | Texas Instruments | 60 | ADS7952SBRHBR-ND | 5,53283 € | MFR Recommended |


