ADC0838CCWMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 6,28639 €
Datasheet
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0838CCWMX

DigiKey Part Number
ADC0838CCWMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC0838CCWMX
Description
IC ADC 8BIT 20-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0838CCWMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
4.5V ~ 6.3V
Part Status
Obsolete
Voltage - Supply, Digital
4.5V ~ 6.3V
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of Inputs
4, 8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
20-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC0838CCWMX/NOPBTexas Instruments0ADC0838CCWMX/NOPBCT-ND6,28639 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types