MFR Recommended

ADC0838CCWMX/NOPB | |
|---|---|
DigiKey Part Number | ADC0838CCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0838CCWMX/NOPBCT-ND - Cut Tape (CT) ADC0838CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0838CCWMX/NOPB |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0838CCWMX/NOPB Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.5V ~ 6.3V |
Part Status Active | Voltage - Supply, Digital 4.5V ~ 6.3V |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1234IPWR | Texas Instruments | 2.617 | 296-49531-1-ND | 9,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,28639 € | 6.286,39 € |
| Unit Price without VAT: | 6,28639 € |
|---|---|
| Unit Price with VAT: | 7,48080 € |


