Direct
Similar

ADC0820BCV | |
|---|---|
DigiKey Part Number | ADC0820BCV-ND |
Manufacturer | |
Manufacturer Product Number | ADC0820BCV |
Description | IC ADC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820BCV Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 20-LCC (J-Lead) |
Data Interface Parallel | Supplier Device Package 20-PLCC (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC0820AIFN | Rochester Electronics, LLC | 44.694 | 2156-TLC0820AIFN-ND | 4,45000 € | Direct |
| TLC0820ACFN | Rochester Electronics, LLC | 45.335 | 2156-TLC0820ACFN-ND | 9,25536 € | Similar |


