TLC0820ACFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 47.353
Unit Price: 10,31000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0820ACFN

DigiKey Part Number
296-2848-5-ND
Manufacturer
Manufacturer Product Number
TLC0820ACFN
Description
IC ADC 8BIT 20-PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TLC0820ACFN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
Flash
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
4.5V ~ 8V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 8V
Sampling Rate (Per Second)
392k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
20-LCC (J-Lead)
Input Type
Single Ended
Supplier Device Package
20-PLCC (9x9)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7882IPFBRTexas Instruments47.353296-24060-1-ND10,31000 €MFR Recommended
Obsolete
Marketplace Stock: 45.335 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45.335In Stock
Ships from Rochester Electronics, LLC