ADC081S101CISD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3
Unit Price: 2,25000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC081S101CISD

DigiKey Part Number
ADC081S101CISDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC081S101CISD
Description
IC ADC 8BIT SAR 6WSON
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
ADC081S101CISD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes