
ADC081S101CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC081S101CISD/NOPBTR-ND - Tape & Reel (TR) 296-ADC081S101CISD/NOPBCT-ND - Cut Tape (CT) 296-ADC081S101CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S101CISD/NOPB |
Description | IC ADC 8BIT 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S101CISD/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,31760 € | 329,40 € |
| 500 | 1,28734 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23360 € | 1.233,60 € |
| 2.000 | 1,20238 € | 2.404,76 € |
| 3.000 | 1,18675 € | 3.560,25 € |
| 5.000 | 1,16942 € | 5.847,10 € |
| 7.000 | 1,15930 € | 8.115,10 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

