Similar
Similar

ADC08061CIWM | |
|---|---|
DigiKey Part Number | ADC08061CIWM-ND |
Manufacturer | |
Manufacturer Product Number | ADC08061CIWM |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC08061CIWM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC0820ACDW | Texas Instruments | 0 | 296-2847-5-ND | 10,05585 € | Similar |
| TLC0820ACDWR | Texas Instruments | 0 | TLC0820ACDWR-ND | 8,27608 € | Similar |
| AD7822BRZ | Analog Devices Inc. | 175 | AD7822BRZ-ND | 16,14000 € | Similar |



