Parametric Equivalent
Similar
Similar

TLC0820ACDWR | |
|---|---|
DigiKey Part Number | TLC0820ACDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC0820ACDWR |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820ACDWR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Sampling Rate (Per Second) 392k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC0820ACDWRG4 | Texas Instruments | 0 | TLC0820ACDWRG4-ND | 2,51762 € | Parametric Equivalent |
| ADC0820CCM+ | Analog Devices Inc./Maxim Integrated | 36 | ADC0820CCM+-ND | 17,24000 € | Similar |
| ADC0820CCM+T | Analog Devices Inc./Maxim Integrated | 1.000 | 175-ADC0820CCM+TCT-ND | 17,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,27608 € | 16.552,16 € |
| Unit Price without VAT: | 8,27608 € |
|---|---|
| Unit Price with VAT: | 9,84854 € |



