Standard (General Purpose) Amplifier 4 Circuit Differential 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77043012A

DigiKey Part Number
2156-77043012A-ND
Manufacturer
Manufacturer Product Number
77043012A
Description
IC OPAMP GP 4 CIRCUIT 20LCCC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
77043012A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:36
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,54385 €254,07 €
Unit Price without VAT:19,54385 €
Unit Price with VAT:23,25718 €